5KP28A-B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 33,89920 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 978
Unit Price: 74,54000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 358
Unit Price: 33,18000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 40,09778 Kč
Datasheet
45.4V Clamp 112.3A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP28A-B

DigiKey Part Number
5KP28A-B-ND
Manufacturer
Manufacturer Product Number
5KP28A-B
Description
TVS DIODE 28VWM 45.4VC P600
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
45.4V Clamp 112.3A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
5KP28A-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
112.3A
Mfr
Power - Peak Pulse
5000W (5kW)
Series
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
P600, Axial
Voltage - Reverse Standoff (Typ)
28V
Supplier Device Package
Voltage - Breakdown (Min)
31.1V
Base Product Number
Voltage - Clamping (Max) @ Ipp
45.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SLD28U-017-BLittelfuse Inc.0SLD28U-017-B-ND33,89920 KčDirect
5KP28ALittelfuse Inc.9785KP28ACT-ND74,54000 KčSimilar
5KP28ADiotec Semiconductor3584878-5KP28ACT-ND33,18000 KčSimilar
5KP28AE3/TR13Microchip Technology05KP28AE3/TR13-ND40,09778 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10031,20300 Kč3 120,30 Kč
Manufacturers Standard Package
Unit Price without VAT:31,20300 Kč
Unit Price with VAT:37,75563 Kč