45.4V Clamp 110A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP28A

DigiKey Part Number
4878-5KP28ACT-ND - Cut Tape (CT)
4878-5KP28ATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
5KP28A
Description
TVS DIODE 28VWM 45.4VC P600
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
45.4V Clamp 110A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
5KP28A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
110A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 360
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
133,18000 Kč33,18 Kč
1020,89300 Kč208,93 Kč
10013,87760 Kč1 387,76 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
50010,86856 Kč5 434,28 Kč
1 0009,90014 Kč9 900,14 Kč
1 5009,40655 Kč14 109,82 Kč
2 5008,85175 Kč22 129,37 Kč
3 5008,52315 Kč29 831,02 Kč
5 0008,20379 Kč41 018,95 Kč
Manufacturers Standard Package
Unit Price without VAT:33,18000 Kč
Unit Price with VAT:40,14780 Kč