
5KP28A | |
|---|---|
DigiKey Part Number | 5KP28ATR-ND - Tape & Reel (TR) 5KP28ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP28A |
Description | TVS DIODE 28VWM 45.4VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 112.3A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP28A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 112.3A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,18000 Kč | 25,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 20,79768 Kč | 16 638,14 Kč |
| 1 600 | 20,54593 Kč | 32 873,49 Kč |
| Unit Price without VAT: | 25,18000 Kč |
|---|---|
| Unit Price with VAT: | 30,46780 Kč |

