


3KASMC18AHE3_B/H | |
|---|---|
DigiKey Part Number | 3KASMC18AHE3_B/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3KASMC18AHE3_B/H |
Description | TVS DIODE 18VWM 29.2VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 103A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 103A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 11,99465 Kč | 10 195,45 Kč |
| 1 700 | 11,03757 Kč | 18 763,87 Kč |
| 2 550 | 10,55003 Kč | 26 902,58 Kč |
| 4 250 | 10,00217 Kč | 42 509,22 Kč |
| 5 950 | 9,67790 Kč | 57 583,50 Kč |
| 8 500 | 9,63388 Kč | 81 887,98 Kč |
| Unit Price without VAT: | 11,99465 Kč |
|---|---|
| Unit Price with VAT: | 14,51353 Kč |













