Bridge Rectifier Single Phase Standard 400 V Through Hole WOG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2W04G-E4/51

DigiKey Part Number
2W04G-E4/51GI-ND
Manufacturer
Manufacturer Product Number
2W04G-E4/51
Description
BRIDGE RECT 1PHASE 400V 2A WOG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 400 V Through Hole WOG
Datasheet
 Datasheet
EDA/CAD Models
2W04G-E4/51 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
400 V
Current - Average Rectified (Io)
2 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 2 A
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-Circular, WOG
Supplier Device Package
WOG
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 737
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
135,49000 Kč35,49 Kč
1022,40500 Kč224,05 Kč
10014,93380 Kč1 493,38 Kč
50011,72948 Kč5 864,74 Kč
1 00010,69890 Kč10 698,90 Kč
3 0009,38989 Kč28 169,67 Kč
6 0008,73111 Kč52 386,66 Kč
12 0008,17746 Kč98 129,52 Kč
Manufacturers Standard Package
Unit Price without VAT:35,49000 Kč
Unit Price with VAT:42,94290 Kč