
SDURF3040CT | |
|---|---|
DigiKey Part Number | SDURF3040CTSMC-ND |
Manufacturer | |
Manufacturer Product Number | SDURF3040CT |
Description | DIODE ARRAY GP 400V 15A ITO220AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 400 V 15A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1.45 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 45 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | ITO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 50 | 16,59260 Kč | 829,63 Kč |
| 100 | 14,80150 Kč | 1 480,15 Kč |
| 500 | 11,65892 Kč | 5 829,46 Kč |
| 1 000 | 10,64767 Kč | 10 647,67 Kč |
| 2 000 | 9,79704 Kč | 19 594,08 Kč |
| 5 000 | 8,87669 Kč | 44 383,45 Kč |
| 10 000 | 8,54094 Kč | 85 409,40 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |






