
1N6303A-E3/54 | |
|---|---|
DigiKey Part Number | 1N6303A-E3/54GITR-ND - Tape & Reel (TR) 1N6303A-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N6303A-E3/54 |
Description | TVS DIODE 171VWM 274VC 1.5KE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 5.5A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 171V | |
Voltage - Breakdown (Min) | 190V | |
Voltage - Clamping (Max) @ Ipp | 274V | |
Current - Peak Pulse (10/1000µs) | 5.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 19,57000 Kč | 195,70 Kč |
| 100 | 12,96210 Kč | 1 296,21 Kč |
| 500 | 10,12314 Kč | 5 061,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 8,81976 Kč | 12 347,66 Kč |
| 2 800 | 8,11303 Kč | 22 716,48 Kč |
| 4 200 | 7,75296 Kč | 32 562,43 Kč |
| 7 000 | 7,34834 Kč | 51 438,38 Kč |
| 9 800 | 7,10881 Kč | 69 666,34 Kč |
| 14 000 | 6,87602 Kč | 96 264,28 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |


