
1.5KE200A | |
|---|---|
DigiKey Part Number | 1.5KE200ALFTR-ND - Tape & Reel (TR) 1.5KE200ALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE200A |
Description | TVS DIODE 171VWM 274VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 5.5A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 171V | |
Voltage - Breakdown (Min) | 190V | |
Voltage - Clamping (Max) @ Ipp | 274V | |
Current - Peak Pulse (10/1000µs) | 5.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 13,41800 Kč | 134,18 Kč |
| 100 | 8,72890 Kč | 872,89 Kč |
| 500 | 6,71306 Kč | 3 356,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 4,92491 Kč | 5 909,89 Kč |
| 2 400 | 4,48937 Kč | 10 774,49 Kč |
| 3 600 | 4,26732 Kč | 15 362,35 Kč |
| 6 000 | 4,01783 Kč | 24 106,98 Kč |
| 8 400 | 3,91350 Kč | 32 873,40 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |




