DO Axial Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6282A-E3/54

DigiKey Part Number
1N6282A-E3/54GITR-ND - Tape & Reel (TR)
1N6282A-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N6282A-E3/54
Description
TVS DIODE 25.6VWM 41.4VC 1.5KE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
41.4V Clamp 36.2A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
25.6V
Voltage - Breakdown (Min)
28.5V
Voltage - Clamping (Max) @ Ipp
41.4V
Current - Peak Pulse (10/1000µs)
36.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 794
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,73000 Kč13,73 Kč
1010,19500 Kč101,95 Kč
1007,51100 Kč751,10 Kč
5006,44986 Kč3 224,93 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 4005,90891 Kč8 272,47 Kč
2 8005,80488 Kč16 253,66 Kč
4 2005,11828 Kč21 496,78 Kč
7 0005,04546 Kč35 318,22 Kč
9 8004,97784 Kč48 782,83 Kč
Manufacturers Standard Package
Unit Price without VAT:13,73000 Kč
Unit Price with VAT:16,61330 Kč