
1N6275A-E3/54 | |
|---|---|
DigiKey Part Number | 112-1N6275A-E3/54TR-ND - Tape & Reel (TR) 112-1N6275A-E3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N6275A-E3/54 |
Description | TVS DIODE 12.8VWM 21.2VC 1.5KE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 70.8A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.8V | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 21.2V | |
Current - Peak Pulse (10/1000µs) | 70.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,60000 Kč | 15,60 Kč |
| 10 | 12,31700 Kč | 123,17 Kč |
| 100 | 8,48880 Kč | 848,88 Kč |
| 500 | 6,76196 Kč | 3 380,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 6,68383 Kč | 9 357,36 Kč |
| 2 800 | 5,91505 Kč | 16 562,14 Kč |
| 4 200 | 5,30460 Kč | 22 279,32 Kč |
| 7 000 | 5,27303 Kč | 36 911,21 Kč |
| 9 800 | 5,24145 Kč | 51 366,21 Kč |
| Unit Price without VAT: | 15,60000 Kč |
|---|---|
| Unit Price with VAT: | 18,87600 Kč |

