Diode 40 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 3A Through Hole DO-201AD
SB540-E3/51

1N5822-E3/73

DigiKey Part Number
1N5822-E3/73GICT-ND - Cut Tape (CT)
1N5822-E3/73GITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N5822-E3/73
Description
DIODE SCHOTTKY 40V 3A DO201AD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 40 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
2 mA @ 40 V
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-201AD
Voltage - DC Reverse (Vr) (Max)
40 V
Operating Temperature - Junction
-65°C ~ 125°C
Current - Average Rectified (Io)
3A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
525 mV @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5822Microchip Technology441N5822MS-ND14,04000 KčSimilar
1N5822STMicroelectronics34 592497-11370-1-ND0,61000 KčSimilar
In-Stock: 1 856
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
130,03000 Kč30,03 Kč
1018,89800 Kč188,98 Kč
10012,50220 Kč1 250,22 Kč
5009,74980 Kč4 874,90 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0008,86389 Kč8 863,89 Kč
2 0008,11867 Kč16 237,34 Kč
3 0007,73881 Kč23 216,43 Kč
5 0007,31201 Kč36 560,05 Kč
7 0007,05929 Kč49 415,03 Kč
10 0006,81368 Kč68 136,80 Kč
Manufacturers Standard Package
Unit Price without VAT:30,03000 Kč
Unit Price with VAT:36,33630 Kč