
1N5615GP-E3/54 | |
|---|---|
DigiKey Part Number | 1N5615GP-E3/54GITR-ND - Tape & Reel (TR) 1N5615GP-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5615GP-E3/54 |
Description | DIODE STANDARD 200V 1A DO204AC |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 200 V | |
Capacitance @ Vr, F | 25pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,16000 Kč | 15,16 Kč |
| 10 | 9,70400 Kč | 97,04 Kč |
| 100 | 7,74640 Kč | 774,64 Kč |
| 500 | 5,94704 Kč | 2 973,52 Kč |
| 1 000 | 5,36691 Kč | 5 366,91 Kč |
| 2 000 | 4,87876 Kč | 9 757,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,76311 Kč | 15 052,44 Kč |
| 8 000 | 3,69954 Kč | 29 596,32 Kč |
| Unit Price without VAT: | 15,16000 Kč |
|---|---|
| Unit Price with VAT: | 18,34360 Kč |


