Diode 400 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 3A Through Hole DO-201AD
SB540-E3/51

1N5404-E3/54

DigiKey Part Number
1N5404-E3/54GITR-ND - Tape & Reel (TR)
1N5404-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5404-E3/54
Description
DIODE STANDARD 400V 3A DO201AD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 400 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
EDA/CAD Models
1N5404-E3/54 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-50°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
131,29000 Kč31,29 Kč
1019,78000 Kč197,80 Kč
10013,10280 Kč1 310,28 Kč
50010,23820 Kč5 119,10 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 4008,26181 Kč11 566,53 Kč
2 8007,68182 Kč21 509,10 Kč
Manufacturers Standard Package
Unit Price without VAT:31,29000 Kč
Unit Price with VAT:37,86090 Kč