


1N5402-E3/54 | |
---|---|
DigiKey Part Number | 1N5402-E3/54GITR-ND - Tape & Reel (TR) 1N5402-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5402-E3/54 |
Description | DIODE STANDARD 200V 3A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | 1N5402-E3/54 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,71000 Kč | 7,71 Kč |
10 | 5,35300 Kč | 53,53 Kč |
100 | 5,08250 Kč | 508,25 Kč |
500 | 4,62342 Kč | 2 311,71 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 400 | 3,51343 Kč | 4 918,80 Kč |
2 800 | 2,91620 Kč | 8 165,36 Kč |
4 200 | 2,91476 Kč | 12 241,99 Kč |
7 000 | 2,90528 Kč | 20 336,96 Kč |
9 800 | 2,79917 Kč | 27 431,87 Kč |
14 000 | 2,69749 Kč | 37 764,86 Kč |
Unit Price without VAT: | 7,71000 Kč |
---|---|
Unit Price with VAT: | 9,32910 Kč |