DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5254B-TAP

DigiKey Part Number
1N5254B-TAPGICT-ND - Cut Tape (CT)
1N5254B-TAPGITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N5254B-TAP
Description
DIODE ZENER 27V 500MW DO204AH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
41 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 21 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43 798
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,70000 Kč2,70 Kč
101,91400 Kč19,14 Kč
1000,83220 Kč83,22 Kč
5000,79062 Kč395,31 Kč
1 0000,70740 Kč707,40 Kč
2 0000,69700 Kč1 394,00 Kč
5 0000,68660 Kč3 433,00 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
10 0000,52015 Kč5 201,50 Kč
20 0000,50975 Kč10 195,00 Kč
30 0000,49934 Kč14 980,20 Kč
50 0000,45762 Kč22 881,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,70000 Kč
Unit Price with VAT:3,26700 Kč