
1N5253B-TAP | |
|---|---|
DigiKey Part Number | 112-1N5253B-TAPCT-ND - Cut Tape (CT) 112-1N5253B-TAPTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5253B-TAP |
Description | DIODE ZENER 25V 500MW DO204AH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 25 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 35 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 19 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 Kč | 2,74 Kč |
| 10 | 1,87300 Kč | 18,73 Kč |
| 100 | 0,79990 Kč | 79,99 Kč |
| 500 | 0,77886 Kč | 389,43 Kč |
| 1 000 | 0,69465 Kč | 694,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,63150 Kč | 6 315,00 Kč |
| 20 000 | 0,55783 Kč | 11 156,60 Kč |
| 30 000 | 0,48415 Kč | 14 524,50 Kč |
| 50 000 | 0,46536 Kč | 23 268,00 Kč |
| Unit Price without VAT: | 2,74000 Kč |
|---|---|
| Unit Price with VAT: | 3,31540 Kč |


