
1N5254B-TAP | |
|---|---|
DigiKey Part Number | 1N5254B-TAPGICT-ND - Cut Tape (CT) 1N5254B-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5254B-TAP |
Description | DIODE ZENER 27V 500MW DO204AH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 41 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 21 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 Kč | 2,74 Kč |
| 10 | 1,93700 Kč | 19,37 Kč |
| 100 | 0,84200 Kč | 84,20 Kč |
| 500 | 0,79990 Kč | 399,95 Kč |
| 1 000 | 0,71570 Kč | 715,70 Kč |
| 2 000 | 0,70518 Kč | 1 410,36 Kč |
| 5 000 | 0,69465 Kč | 3 473,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,52625 Kč | 5 262,50 Kč |
| 20 000 | 0,51573 Kč | 10 314,60 Kč |
| 30 000 | 0,50520 Kč | 15 156,00 Kč |
| 50 000 | 0,46298 Kč | 23 149,00 Kč |
| Unit Price without VAT: | 2,74000 Kč |
|---|---|
| Unit Price with VAT: | 3,31540 Kč |


