DO-204AL, DO-41, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4757A-TR

DigiKey Part Number
1N4757AVSTR-ND - Tape & Reel (TR)
1N4757AVSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4757A-TR
Description
DIODE ZENER 51V 1.3W DO204AL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode 51 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
1N4757A-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.3 W
Impedance (Max) (Zzt)
95 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 38.8 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30 396
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
101,10400 Kč11,04 Kč
1001,04770 Kč104,77 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,30671 Kč6 533,55 Kč
10 0001,18354 Kč11 835,40 Kč
15 0001,12072 Kč16 810,80 Kč
25 0000,85663 Kč21 415,75 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč