
1N4757A | |
|---|---|
DigiKey Part Number | 2156-1N4757A-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 1N4757A |
Description | DIODE ZENER 51V 1W DO41 |
Customer Reference | |
Detailed Description | Zener Diode 51 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 38.8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 704 | 0,83320 Kč | 5 585,77 Kč |
| Unit Price without VAT: | 0,83320 Kč |
|---|---|
| Unit Price with VAT: | 1,00817 Kč |


