Zener Diode 3.6 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4729A-TAP

DigiKey Part Number
112-1N4729A-TAPCT-ND - Cut Tape (CT)
112-1N4729A-TAPTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N4729A-TAP
Description
DIODE ZENER 3.6V 1.3W DO204AL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Mfr
Operating Temperature
175°C (TJ)
Packaging
Cut Tape (CT)
Tape & Box (TB)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
1.3 W
Supplier Device Package
DO-204AL (DO-41)
Impedance (Max) (Zzt)
10 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
100 µA @ 1 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N747AMicrochip Technology5021N747AMS-ND42,42000 KčSimilar
2EZ3.6D5Microchip Technology28 515150-2EZ3.6D5CT-ND78,95000 KčSimilar
In-Stock: 24 407
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
1010,07900 Kč100,79 Kč
1006,47790 Kč647,79 Kč
5004,92656 Kč2 463,28 Kč
1 0004,42596 Kč4 425,96 Kč
2 0004,00432 Kč8 008,64 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
5 0003,54778 Kč17 738,90 Kč
10 0003,26548 Kč32 654,80 Kč
15 0003,12166 Kč46 824,90 Kč
25 0002,96009 Kč74 002,25 Kč
35 0002,86442 Kč100 254,70 Kč
50 0002,77145 Kč138 572,50 Kč
Manufacturers Standard Package
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč