



V5220L | |
|---|---|
DigiKey Part Number | AE10828-ND |
Manufacturer | |
Manufacturer Product Number | V5220L |
Description | HEATSINK ALUM ANOD TO-220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Board Level |
Datasheet | Datasheet |
EDA/CAD Models | V5220L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 1.181" (30.00mm) | |
Width | 1.260" (32.00mm) | |
Diameter | - | |
Fin Height | 0.787" (19.99mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 8.00°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,01000 Kč | 38,01 Kč |
| 20 | 32,47350 Kč | 649,47 Kč |
| 40 | 31,30275 Kč | 1 252,11 Kč |
| 60 | 30,63600 Kč | 1 838,16 Kč |
| 100 | 29,81720 Kč | 2 981,72 Kč |
| 260 | 28,34246 Kč | 7 369,04 Kč |
| 500 | 27,37426 Kč | 13 687,13 Kč |
| 1 000 | 26,38315 Kč | 26 383,15 Kč |
| 5 000 | 24,21447 Kč | 121 072,35 Kč |
| Unit Price without VAT: | 38,01000 Kč |
|---|---|
| Unit Price with VAT: | 45,99210 Kč |









