
V6560X | |
|---|---|
DigiKey Part Number | AE10870-ND |
Manufacturer | |
Manufacturer Product Number | V6560X |
Description | HEATSINK ALUM ANOD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | V6560X Models |
Category | Shape Square, Fins |
Mfr | Length 1.476" (37.50mm) |
Packaging Tray | Width 1.181" (30.00mm) |
Part Status Active | Fin Height 0.472" (12.00mm) |
Type Top Mount | Thermal Resistance @ Natural 8.00°C/W |
Package Cooled | Material |
Attachment Method Bolt On and PC Pin | Material Finish Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 15,49700 Kč | 154,97 Kč |
| 25 | 14,76560 Kč | 369,14 Kč |
| 50 | 14,23660 Kč | 711,83 Kč |
| 120 | 13,58917 Kč | 1 630,70 Kč |
| 360 | 12,81928 Kč | 4 614,94 Kč |
| 600 | 12,47597 Kč | 7 485,58 Kč |
| 1 080 | 12,09213 Kč | 13 059,50 Kč |
| 5 040 | 11,14036 Kč | 56 147,41 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |











