
423-200 | |
|---|---|
DigiKey Part Number | 492-1720-ND |
Manufacturer | |
Manufacturer Product Number | 423-200 |
Description | MOUNT RECT TO202/220 0.200" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Component Mount TO-202, TO-220 Rectangular 0.200" (5.08mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 423-200 Models |
Category | Usage TO-202, TO-220 |
Manufacturer Bivar Inc. | Material Nylon |
Series | Color Black |
Packaging Bag | Length 0.425" (10.80mm) |
Part Status Active | Width 0.220" (5.59mm) |
Type Mount | Height 0.200" (5.08mm) |
Shape Rectangular | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 9,57500 Kč | 95,75 Kč |
| 100 | 6,95030 Kč | 695,03 Kč |
| 500 | 5,77194 Kč | 2 885,97 Kč |
| 1 000 | 5,38494 Kč | 5 384,94 Kč |
| 2 000 | 5,05601 Kč | 10 112,02 Kč |
| 5 000 | 4,69641 Kč | 23 482,05 Kč |
| 10 000 | 4,47213 Kč | 44 721,30 Kč |
| 25 000 | 4,22749 Kč | 105 687,25 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |


