
1N4148WS-G3-18 | |
|---|---|
DigiKey Part Number | 1N4148WS-G3-18GITR-ND - Tape & Reel (TR) 1N4148WS-G3-18GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4148WS-G3-18 |
Description | DIODE STANDARD 75V 150MA SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,74600 Kč | 47,46 Kč |
| 100 | 2,97540 Kč | 297,54 Kč |
| 500 | 2,20396 Kč | 1 101,98 Kč |
| 1 000 | 1,95428 Kč | 1 954,28 Kč |
| 2 000 | 1,74389 Kč | 3 487,78 Kč |
| 5 000 | 1,51551 Kč | 7 577,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,37417 Kč | 13 741,70 Kč |
| 20 000 | 1,25522 Kč | 25 104,40 Kč |
| 30 000 | 1,19460 Kč | 35 838,00 Kč |
| 50 000 | 1,12648 Kč | 56 324,00 Kč |
| 70 000 | 1,08614 Kč | 76 029,80 Kč |
| 100 000 | 1,04693 Kč | 104 693,00 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |



