1.5SMC75CAHM3_A/I is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 1,50332 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,97372 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,98308 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3 739
Unit Price: 6,66000 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 1,82579 Kč
Datasheet
104V Clamp 14.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
104V Clamp 14.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB, SMC

1.5SMC75CAHM3_A/I

DigiKey Part Number
1.5SMC75CAHM3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC75CAHM3_A/I
Description
TVS DIODE 64.1VWM 104V DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
104V Clamp 14.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
1500W (1.5kW)
Mfr
Power Line Protection
No
Series
Applications
Telecom
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
64.1V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
71.3V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
104V
Base Product Number
Current - Peak Pulse (10/1000µs)
14.6A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC75CATaiwan Semiconductor Corporation01801-1.5SMC75CATR-ND1,50332 KčSimilar
1.5SMC75CA-AT/13YAGEO013-1.5SMC75CA-AT/13TR-ND0,97372 KčSimilar
1.5SMC75CA-AT/7YAGEO013-1.5SMC75CA-AT/7TR-ND0,98308 KčSimilar
SMCJ64CATaiwan Semiconductor Corporation3 739SMCJ64CAFSCT-ND6,66000 KčSimilar
SMCJ64CAHEaton - Electronics Division0283-SMCJ64CAHCT-ND1,82579 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 50010,18613 Kč35 651,46 Kč
Manufacturers Standard Package
Unit Price without VAT:10,18613 Kč
Unit Price with VAT:12,32522 Kč