


1.5SMC39CA-E3/57T | |
|---|---|
DigiKey Part Number | 1.5SMC39CA-E3/57TGITR-ND - Tape & Reel (TR) 1.5SMC39CA-E3/57TGICT-ND - Cut Tape (CT) 1.5SMC39CA-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC39CA-E3/57T |
Description | TVS DIODE 33.3VWM 53.9V DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 27.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 27.8A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 33.3V | Supplier Device Package |
Voltage - Breakdown (Min) 37.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 53.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM15T39CA | STMicroelectronics | 674 | 497-6486-1-ND | 34,23000 Kč | Direct |
| 1.5SMC39CA | Bourns Inc. | 12 508 | 1.5SMC39CABBCT-ND | 21,00000 Kč | Similar |
| 1.5SMC39CA | Taiwan Semiconductor Corporation | 2 620 | 1801-1.5SMC39CACT-ND | 22,05000 Kč | Similar |
| 1.5SMC39CA | Littelfuse Inc. | 11 389 | 1.5SMC39CACT-ND | 21,84000 Kč | Similar |
| 1.5SMC39CA/TR13 | YAGEO | 2 900 | 13-1.5SMC39CA/TR13CT-ND | 6,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 14,65700 Kč | 146,57 Kč |
| 100 | 9,57510 Kč | 957,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 6,84016 Kč | 5 814,14 Kč |
| 1 700 | 6,22294 Kč | 10 579,00 Kč |
| 2 550 | 5,90842 Kč | 15 066,47 Kč |
| 4 250 | 5,55488 Kč | 23 608,24 Kč |
| 5 950 | 5,34549 Kč | 31 805,67 Kč |
| 8 500 | 5,14194 Kč | 43 706,49 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |

