
1.5KE27A-E3/54 | |
|---|---|
DigiKey Part Number | 1.5KE27A-E3/54GITR-ND - Tape & Reel (TR) 1.5KE27A-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE27A-E3/54 |
Description | TVS DIODE 23.1VWM 37.5VC 1.5KE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 40A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 23.1V | |
Voltage - Breakdown (Min) | 25.7V | |
Voltage - Clamping (Max) @ Ipp | 37.5V | |
Current - Peak Pulse (10/1000µs) | 40A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,48000 Kč | 17,48 Kč |
| 10 | 8,09400 Kč | 80,94 Kč |
| 100 | 6,09200 Kč | 609,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 5,24311 Kč | 7 340,35 Kč |
| 2 800 | 5,22231 Kč | 14 622,47 Kč |
| 4 200 | 5,07666 Kč | 21 321,97 Kč |
| 7 000 | 5,02468 Kč | 35 172,76 Kč |
| 9 800 | 4,97784 Kč | 48 782,83 Kč |
| Unit Price without VAT: | 17,48000 Kč |
|---|---|
| Unit Price with VAT: | 21,15080 Kč |




