
1.5KE18A-E3/54 | |
|---|---|
DigiKey Part Number | 1.5KE18A-E3/54GITR-ND - Tape & Reel (TR) 1.5KE18A-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE18A-E3/54 |
Description | TVS DIODE 15.3VWM 25.2VC 1.5KE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25.2V Clamp 59.5A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15.3V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25.2V | |
Current - Peak Pulse (10/1000µs) | 59.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,21000 Kč | 12,21 Kč |
| 10 | 8,50400 Kč | 85,04 Kč |
| 100 | 6,42030 Kč | 642,03 Kč |
| 500 | 6,16766 Kč | 3 083,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 5,97820 Kč | 8 369,48 Kč |
| 2 800 | 5,50458 Kč | 15 412,82 Kč |
| 4 200 | 5,44288 Kč | 22 860,10 Kč |
| 7 000 | 5,39448 Kč | 37 761,36 Kč |
| 9 800 | 5,03621 Kč | 49 354,86 Kč |
| Unit Price without VAT: | 12,21000 Kč |
|---|---|
| Unit Price with VAT: | 14,77410 Kč |


