Similar
Similar
Similar

WSLF25121L000FEA | |
|---|---|
DigiKey Part Number | 541-3125-2-ND - Tape & Reel (TR) 541-3125-1-ND - Cut Tape (CT) 541-3125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLF25121L000FEA |
Description | RES 0.001 OHM 1% 5W 2512 |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLF25121L000FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±170ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.119" W (6.35mm x 3.02mm) | |
Height - Seated (Max) | 0.034" (0.86mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 14,46800 Kč | 144,68 Kč |
| 25 | 12,36360 Kč | 309,09 Kč |
| 50 | 11,05340 Kč | 552,67 Kč |
| 100 | 9,93630 Kč | 993,63 Kč |
| 250 | 8,71164 Kč | 2 177,91 Kč |
| 500 | 7,94564 Kč | 3 972,82 Kč |
| 1 000 | 7,29471 Kč | 7 294,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,39678 Kč | 25 587,12 Kč |
| 8 000 | 5,98963 Kč | 47 917,04 Kč |
| 12 000 | 5,78054 Kč | 69 366,48 Kč |
| 20 000 | 5,54401 Kč | 110 880,20 Kč |
| 28 000 | 5,40312 Kč | 151 287,36 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |



