
CSS2H-2512R-1L00F | |
|---|---|
DigiKey Part Number | CSS2H-2512R-1L00FTR-ND - Tape & Reel (TR) CSS2H-2512R-1L00FCT-ND - Cut Tape (CT) CSS2H-2512R-1L00FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS2H-2512R-1L00F |
Description | RES 0.001 OHM 1% 5W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSS2H-2512R-1L00F Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.120" W (6.35mm x 3.05mm) |
Tolerance | Height - Seated (Max) 0.039" (1.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CHSA2512R0010F | Eaton - Electronics Division | 5 205 | 283-CHSA2512R0010FCT-ND | 28,56000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 17,53300 Kč | 175,33 Kč |
| 25 | 15,01760 Kč | 375,44 Kč |
| 50 | 13,45140 Kč | 672,57 Kč |
| 100 | 12,11370 Kč | 1 211,37 Kč |
| 250 | 10,64852 Kč | 2 662,13 Kč |
| 500 | 9,73174 Kč | 4 865,87 Kč |
| 1 000 | 8,95250 Kč | 8 952,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,95061 Kč | 23 851,83 Kč |
| 6 000 | 7,43963 Kč | 44 637,78 Kč |
| 9 000 | 7,17719 Kč | 64 594,71 Kč |
| 15 000 | 6,88037 Kč | 103 205,55 Kč |
| 21 000 | 6,70352 Kč | 140 773,92 Kč |
| 30 000 | 6,64062 Kč | 199 218,60 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |

