WSBS8518Lxxxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSBS8518L1250JT80

DigiKey Part Number
WSBS8518L1250JT80-ND
Manufacturer
Manufacturer Product Number
WSBS8518L1250JT80
Description
RESISTOR SHUNT 125 UOHM 5% 36W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
125 µOhms ±5% 36W Shunt, Battery Specialized Resistor Metal Element ±175ppm/°C Shunt Fixture, 60mm Pitch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tray
Part Status
Active
Type
Shunt, Battery
Applications
Automotive AEC-Q200
Composition
Metal Element
Resistance
125 µOhms
Tolerance
±5%
Power (Watts)
36W
Temperature Coefficient
±175ppm/°C
Operating Temperature
-65°C ~ 170°C
Mounting Type
Shunt Fixture, 60mm Pitch
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 288
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1544,77000 Kč544,77 Kč
10387,88800 Kč3 878,88 Kč
30338,11900 Kč10 143,57 Kč
60312,71883 Kč18 763,13 Kč
120291,14433 Kč34 937,32 Kč
270269,99119 Kč72 897,62 Kč
510256,01257 Kč130 566,41 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:544,77000 Kč
Unit Price with VAT:659,17170 Kč