
SH6918F500BHEP | |
|---|---|
DigiKey Part Number | 273-SH6918F500BHEP-ND |
Manufacturer | |
Manufacturer Product Number | SH6918F500BHEP |
Description | 6918 SHUNT 500A M3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µOhms ±1% 25W Shunt, Battery Specialized Resistor Through Hole |
Datasheet | Datasheet |
Category | Type Shunt, Battery |
Manufacturer Ohmite | Resistance 100 µOhms |
Series | Tolerance ±1% |
Packaging Box | Power (Watts) 25W |
Part Status Active | Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ARCS6918FL100A9 | C&B/RESI | 72 | 4506-ARCS6918FL100A9-ND | 180,82000 Kč | Similar |
| ARCS6918FL100S4 | C&B/RESI | 45 | 4506-ARCS6918FL100S4-ND | 278,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 291,98000 Kč | 291,98 Kč |
| 10 | 203,98800 Kč | 2 039,88 Kč |
| 25 | 180,21640 Kč | 4 505,41 Kč |
| 50 | 165,34240 Kč | 8 267,12 Kč |
| 100 | 152,69980 Kč | 15 269,98 Kč |
| 250 | 138,86260 Kč | 34 715,65 Kč |
| 500 | 130,20964 Kč | 65 104,82 Kč |
| 1 000 | 122,86204 Kč | 122 862,04 Kč |
| Unit Price without VAT: | 291,98000 Kč |
|---|---|
| Unit Price with VAT: | 353,29580 Kč |




