
TNPW060322K0BEEN | |
|---|---|
DigiKey Part Number | 541-3625-2-ND - Tape & Reel (TR) 541-3625-1-ND - Cut Tape (CT) 541-3625-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060322K0BEEN |
Description | RES 22K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060322K0BEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPU060322K0BZEN00 | Vishay Dale | 1 284 | 541-TNPU060322K0BZEN00CT-ND | 41,58000 Kč | Upgrade |
| TNPW060322K0BEEA | Vishay Dale | 3 195 | 541-2006-1-ND | 5,46000 Kč | Parametric Equivalent |
| TNPW060322K0BYEN | Vishay Dale | 2 377 | 541-TNPW060322K0BYENCT-ND | 13,02000 Kč | Parametric Equivalent |
| RG1608P-223-B-T5 | Susumu | 1 | RG16P22.0KBCT-ND | 2,10000 Kč | Direct |
| RT0603BRD0722KL | YAGEO | 56 935 | YAG1592CT-ND | 2,10000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 12,36800 Kč | 123,68 Kč |
| 25 | 11,47320 Kč | 286,83 Kč |
| 50 | 10,84760 Kč | 542,38 Kč |
| 100 | 10,26170 Kč | 1 026,17 Kč |
| 250 | 9,56584 Kč | 2 391,46 Kč |
| 500 | 9,09550 Kč | 4 547,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,67385 Kč | 8 673,85 Kč |
| 2 000 | 8,29663 Kč | 16 593,26 Kč |
| 3 000 | 8,09599 Kč | 24 287,97 Kč |
| 5 000 | 7,86308 Kč | 39 315,40 Kč |
| 7 000 | 7,72114 Kč | 54 047,98 Kč |
| 10 000 | 7,58015 Kč | 75 801,50 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |

