
TNPW060322K0BYEN | |
|---|---|
DigiKey Part Number | 541-TNPW060322K0BYENTR-ND - Tape & Reel (TR) 541-TNPW060322K0BYENCT-ND - Cut Tape (CT) 541-TNPW060322K0BYENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060322K0BYEN |
Description | RES 22K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060322K0BYEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 10,85600 Kč | 108,56 Kč |
| 25 | 10,07080 Kč | 251,77 Kč |
| 50 | 9,51200 Kč | 475,60 Kč |
| 100 | 8,99970 Kč | 899,97 Kč |
| 250 | 8,38492 Kč | 2 096,23 Kč |
| 500 | 7,96958 Kč | 3 984,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,59582 Kč | 7 595,82 Kč |
| 2 000 | 7,26195 Kč | 14 523,90 Kč |
| 3 000 | 7,08424 Kč | 21 252,72 Kč |
| 5 000 | 6,87781 Kč | 34 389,05 Kč |
| 7 000 | 6,75194 Kč | 47 263,58 Kč |
| 10 000 | 6,62689 Kč | 66 268,90 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |

