
TNPW060311K0BEEN | |
|---|---|
DigiKey Part Number | 541-3576-2-ND - Tape & Reel (TR) 541-3576-1-ND - Cut Tape (CT) 541-3576-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060311K0BEEN |
Description | RES 11K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060311K0BEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW060311K0BEEA | Vishay Dale | 1 226 | TNP11.0KAACT-ND | 5,46000 Kč | Parametric Equivalent |
| TNPW060311K0BYEN | Vishay Dale | 1 440 | 541-9816-1-ND | 13,02000 Kč | Parametric Equivalent |
| ERA-3AEB113V | Panasonic Industry | 19 366 | P11KDBCT-ND | 2,10000 Kč | Direct |
| RG1608P-113-B-T5 | Susumu | 11 490 | RG16P11.0KBCT-ND | 2,52000 Kč | Direct |
| RT0603BRD0711KL | YAGEO | 6 048 | YAG1511CT-ND | 2,10000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 12,30500 Kč | 123,05 Kč |
| 25 | 11,40600 Kč | 285,15 Kč |
| 50 | 10,78040 Kč | 539,02 Kč |
| 100 | 10,19870 Kč | 1 019,87 Kč |
| 250 | 9,50704 Kč | 2 376,76 Kč |
| 500 | 9,03964 Kč | 4 519,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,67385 Kč | 8 673,85 Kč |
| 2 000 | 8,29663 Kč | 16 593,26 Kč |
| 3 000 | 8,09599 Kč | 24 287,97 Kč |
| 5 000 | 7,86308 Kč | 39 315,40 Kč |
| 7 000 | 7,72114 Kč | 54 047,98 Kč |
| 10 000 | 7,58015 Kč | 75 801,50 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |

