11 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW060311K0BEEA

DigiKey Part Number
TNP11.0KAATR-ND - Tape & Reel (TR)
TNP11.0KAACT-ND - Cut Tape (CT)
TNP11.0KAADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW060311K0BEEA
Description
RES 11K OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
11 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW060311K0BEEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPW060311K0BEENVishay Dale651541-3576-1-ND14,70000 KčParametric Equivalent
TNPW060311K0BYENVishay Dale1 440541-9816-1-ND13,02000 KčParametric Equivalent
ERA-3AEB113VPanasonic Industry19 366P11KDBCT-ND2,10000 KčDirect
RG1608P-113-B-T5Susumu11 490RG16P11.0KBCT-ND2,52000 KčDirect
RT0603BRD0711KLYAGEO6 048YAG1511CT-ND2,10000 KčDirect
In-Stock: 1 226
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
104,59900 Kč45,99 Kč
254,26680 Kč106,67 Kč
504,02740 Kč201,37 Kč
1003,80480 Kč380,48 Kč
2503,53692 Kč884,23 Kč
5003,35380 Kč1 676,90 Kč
1 0003,18771 Kč3 187,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,86497 Kč14 324,85 Kč
10 0002,75105 Kč27 510,50 Kč
15 0002,69077 Kč40 361,55 Kč
25 0002,62107 Kč65 526,75 Kč
35 0002,57874 Kč90 255,90 Kč
50 0002,53679 Kč126 839,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč