
TNPW0603100RBEEA | |
|---|---|
DigiKey Part Number | TNP100AATR-ND - Tape & Reel (TR) TNP100AACT-ND - Cut Tape (CT) TNP100AADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0603100RBEEA |
Description | RES 100 OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0603100RBEEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPU0603100RAZEN00 | Vishay Dale | 526 | TNPU100AACT-ND | 52,56000 Kč | Upgrade |
| TNPU0603100RBZEN00 | Vishay Dale | 886 | TNPU100BACT-ND | 41,29000 Kč | Upgrade |
| TNPW0603100RBEEN | Vishay Dale | 12 353 | 541-3571-1-ND | 14,60000 Kč | Parametric Equivalent |
| TNPW0603100RBXEN | Vishay Dale | 1 209 | 541-1722-1-ND | 16,06000 Kč | Parametric Equivalent |
| TNPW0603100RBYEA | Vishay Dale | 1 560 | 541-TNPW0603100RBYEACT-ND | 11,68000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 10 | 4,56700 Kč | 45,67 Kč |
| 25 | 4,23800 Kč | 105,95 Kč |
| 50 | 4,00000 Kč | 200,00 Kč |
| 100 | 3,77900 Kč | 377,90 Kč |
| 250 | 3,51292 Kč | 878,23 Kč |
| 500 | 3,33104 Kč | 1 665,52 Kč |
| 1 000 | 3,16607 Kč | 3 166,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,84552 Kč | 14 227,60 Kč |
| 10 000 | 2,73238 Kč | 27 323,80 Kč |
| 15 000 | 2,67251 Kč | 40 087,65 Kč |
| 25 000 | 2,60328 Kč | 65 082,00 Kč |
| 35 000 | 2,56124 Kč | 89 643,40 Kč |
| 50 000 | 2,51958 Kč | 125 979,00 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |


