
TNPW0603100RBXEN | |
|---|---|
DigiKey Part Number | 541-1722-2-ND - Tape & Reel (TR) 541-1722-1-ND - Cut Tape (CT) 541-1722-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0603100RBXEN |
Description | RES 100 OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0603100RBXEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,06000 Kč | 16,06 Kč |
| 10 | 13,26400 Kč | 132,64 Kč |
| 25 | 12,30480 Kč | 307,62 Kč |
| 50 | 11,63320 Kč | 581,66 Kč |
| 100 | 11,00750 Kč | 1 100,75 Kč |
| 250 | 10,26340 Kč | 2 565,85 Kč |
| 500 | 9,76162 Kč | 4 880,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,31052 Kč | 9 310,52 Kč |
| 2 000 | 8,90822 Kč | 17 816,44 Kč |
| 3 000 | 8,69438 Kč | 26 083,14 Kč |
| 5 000 | 8,44606 Kč | 42 230,30 Kč |
| 7 000 | 8,29483 Kč | 58 063,81 Kč |
| 10 000 | 8,14466 Kč | 81 446,60 Kč |
| Unit Price without VAT: | 16,06000 Kč |
|---|---|
| Unit Price with VAT: | 19,43260 Kč |

