Similar
Similar
Similar
Similar

TNPV1206680KBEEN | |
|---|---|
DigiKey Part Number | 541-2317-2-ND - Tape & Reel (TR) 541-2317-1-ND - Cut Tape (CT) 541-2317-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPV1206680KBEEN |
Description | RES SMD 680K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPV1206680KBEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,42000 Kč | 42,42 Kč |
| 10 | 35,15100 Kč | 351,51 Kč |
| 25 | 32,62240 Kč | 815,56 Kč |
| 50 | 30,87540 Kč | 1 543,77 Kč |
| 100 | 29,27960 Kč | 2 927,96 Kč |
| 250 | 27,39736 Kč | 6 849,34 Kč |
| 500 | 26,14168 Kč | 13 070,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,02227 Kč | 25 022,27 Kč |
| 2 000 | 24,03106 Kč | 48 062,12 Kč |
| 3 000 | 23,50642 Kč | 70 519,26 Kč |
| 5 000 | 22,90012 Kč | 114 500,60 Kč |
| 7 000 | 22,53178 Kč | 157 722,46 Kč |
| Unit Price without VAT: | 42,42000 Kč |
|---|---|
| Unit Price with VAT: | 51,32820 Kč |





