
RT1206BRD07680KL | |
|---|---|
DigiKey Part Number | YAG2068TR-ND - Tape & Reel (TR) YAG2068CT-ND - Cut Tape (CT) YAG2068DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206BRD07680KL |
Description | RES SMD 680K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206BRD07680KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,67500 Kč | 36,75 Kč |
| 25 | 3,41840 Kč | 85,46 Kč |
| 50 | 3,22520 Kč | 161,26 Kč |
| 100 | 3,04890 Kč | 304,89 Kč |
| 250 | 2,83304 Kč | 708,26 Kč |
| 500 | 2,68522 Kč | 1 342,61 Kč |
| 1 000 | 2,55126 Kč | 2 551,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,18127 Kč | 10 906,35 Kč |
| 10 000 | 2,09340 Kč | 20 934,00 Kč |
| 15 000 | 2,04689 Kč | 30 703,35 Kč |
| 25 000 | 1,99305 Kč | 49 826,25 Kč |
| 35 000 | 1,96033 Kč | 68 611,55 Kč |
| 50 000 | 1,92791 Kč | 96 395,50 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

