TNPV1206680KBEEA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 19,16000 Kč
Datasheet
TNPV-Series(1206pkg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPV1206680KBEEA

DigiKey Part Number
541-TNPV1206680KBEEATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPV1206680KBEEA
Description
TNPV1206 680K 0.1% T-9 ET1 E3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
680 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0008,09870 Kč40 493,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,09870 Kč
Unit Price with VAT:9,79943 Kč