
TNPU120610K0BZEN00 | |
|---|---|
DigiKey Part Number | TNPU10.0KBCTR-ND - Tape & Reel (TR) TNPU10.0KBCCT-ND - Cut Tape (CT) TNPU10.0KBCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU120610K0BZEN00 |
Description | RES SMD 10K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU120610K0BZEN00 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPU120610K0AWEN00 | Vishay Dale | 1 251 | 541-TNPU120610K0AWEN00CT-ND | 134,39000 Kč | Parametric Equivalent |
| RNCF1206TKY10K0 | Stackpole Electronics Inc | 4 253 | RNCF1206TKY10K0CT-ND | 36,54000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,85000 Kč | 55,85 Kč |
| 10 | 46,21700 Kč | 462,17 Kč |
| 25 | 42,91160 Kč | 1 072,79 Kč |
| 50 | 40,63960 Kč | 2 031,98 Kč |
| 100 | 38,56700 Kč | 3 856,70 Kč |
| 250 | 36,13000 Kč | 9 032,50 Kč |
| 500 | 34,50686 Kč | 17 253,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 33,06450 Kč | 33 064,50 Kč |
| 2 000 | 31,78866 Kč | 63 577,32 Kč |
| 3 000 | 31,11477 Kč | 93 344,31 Kč |
| 5 000 | 30,33615 Kč | 151 680,75 Kč |
| 7 000 | 29,86381 Kč | 209 046,67 Kč |
| Unit Price without VAT: | 55,85000 Kč |
|---|---|
| Unit Price with VAT: | 67,57850 Kč |

