
TNPU120610K0AWEN00 | |
|---|---|
DigiKey Part Number | 541-TNPU120610K0AWEN00TR-ND - Tape & Reel (TR) 541-TNPU120610K0AWEN00CT-ND - Cut Tape (CT) 541-TNPU120610K0AWEN00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU120610K0AWEN00 |
Description | TNPU1206 10K 0.05% 2PPM E52 E3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,39000 Kč | 134,39 Kč |
| 10 | 111,28900 Kč | 1 112,89 Kč |
| 25 | 103,52840 Kč | 2 588,21 Kč |
| 50 | 98,24960 Kč | 4 912,48 Kč |
| 100 | 93,48100 Kč | 9 348,10 Kč |
| 250 | 87,92200 Kč | 21 980,50 Kč |
| 500 | 84,25154 Kč | 42 125,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 81,00692 Kč | 81 006,92 Kč |
| 2 000 | 78,15393 Kč | 156 307,86 Kč |
| Unit Price without VAT: | 134,39000 Kč |
|---|---|
| Unit Price with VAT: | 162,61190 Kč |

