


TNPU06034K70BZEN00 | |
|---|---|
DigiKey Part Number | 541-TNPU06034K70BZEN00TR-ND - Tape & Reel (TR) 541-TNPU06034K70BZEN00CT-ND - Cut Tape (CT) 541-TNPU06034K70BZEN00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU06034K70BZEN00 |
Description | RES SMD 4.7K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU06034K70BZEN00 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPU06034K70AZEN00 | Vishay Dale | 951 | 541-TNPU06034K70AZEN00CT-ND | 52,91000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,29000 Kč | 41,29 Kč |
| 10 | 34,22400 Kč | 342,24 Kč |
| 25 | 31,75040 Kč | 793,76 Kč |
| 50 | 30,05280 Kč | 1 502,64 Kč |
| 100 | 28,49700 Kč | 2 849,70 Kč |
| 250 | 26,66252 Kč | 6 665,63 Kč |
| 500 | 25,43870 Kč | 12 719,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,34754 Kč | 24 347,54 Kč |
| 2 000 | 23,38110 Kč | 46 762,20 Kč |
| 3 000 | 22,86965 Kč | 68 608,95 Kč |
| 5 000 | 22,27843 Kč | 111 392,15 Kč |
| 7 000 | 21,91937 Kč | 153 435,59 Kč |
| Unit Price without VAT: | 41,29000 Kč |
|---|---|
| Unit Price with VAT: | 49,96090 Kč |

