


TNPU06034K70AZEN00 | |
|---|---|
DigiKey Part Number | 541-TNPU06034K70AZEN00TR-ND - Tape & Reel (TR) 541-TNPU06034K70AZEN00CT-ND - Cut Tape (CT) 541-TNPU06034K70AZEN00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU06034K70AZEN00 |
Description | RES SMD 4.7KOHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU06034K70AZEN00 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,91000 Kč | 52,91 Kč |
| 10 | 43,80200 Kč | 438,02 Kč |
| 25 | 40,67720 Kč | 1 016,93 Kč |
| 50 | 38,51460 Kč | 1 925,73 Kč |
| 100 | 36,54280 Kč | 3 654,28 Kč |
| 250 | 34,22592 Kč | 8 556,48 Kč |
| 500 | 32,68296 Kč | 16 341,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 31,30991 Kč | 31 309,91 Kč |
| 2 000 | 30,09570 Kč | 60 191,40 Kč |
| 3 000 | 29,45396 Kč | 88 361,88 Kč |
| 5 000 | 28,71246 Kč | 143 562,30 Kč |
| 7 000 | 28,26259 Kč | 197 838,13 Kč |
| Unit Price without VAT: | 52,91000 Kč |
|---|---|
| Unit Price with VAT: | 64,02110 Kč |

