Parametric Equivalent

TNPU0402100KBZEP00 | |
|---|---|
DigiKey Part Number | 541-TNPU0402100KBZEP00TR-ND - Tape & Reel (TR) 541-TNPU0402100KBZEP00CT-ND - Cut Tape (CT) 541-TNPU0402100KBZEP00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU0402100KBZEP00 |
Description | TNPU0402 100K 0.1% T-16 EP1 E3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPU0402100KAZEP00 | Vishay Dale | 5 206 | 541-TNPU0402100KAZEP00CT-ND | 42,63000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 10 | 27,69600 Kč | 276,96 Kč |
| 25 | 25,69320 Kč | 642,33 Kč |
| 50 | 24,31140 Kč | 1 215,57 Kč |
| 100 | 23,03900 Kč | 2 303,90 Kč |
| 250 | 21,53808 Kč | 5 384,52 Kč |
| 500 | 20,53394 Kč | 10 266,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,63691 Kč | 19 636,91 Kč |
| 2 000 | 18,84140 Kč | 37 682,80 Kč |
| 3 000 | 18,41994 Kč | 55 259,82 Kč |
| 5 000 | 17,93225 Kč | 89 661,25 Kč |
| 7 000 | 17,63586 Kč | 123 451,02 Kč |
| 10 000 | 17,34198 Kč | 173 419,80 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |


