
TNPU0402100KAZEP00 | |
|---|---|
DigiKey Part Number | 541-TNPU0402100KAZEP00TR-ND - Tape & Reel (TR) 541-TNPU0402100KAZEP00CT-ND - Cut Tape (CT) 541-TNPU0402100KAZEP00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU0402100KAZEP00 |
Description | TNPU0402 100K 0.05% T-16 EP1 E3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.05% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 10 | 35,38200 Kč | 353,82 Kč |
| 25 | 32,83240 Kč | 820,81 Kč |
| 50 | 31,07700 Kč | 1 553,85 Kč |
| 100 | 29,46860 Kč | 2 946,86 Kč |
| 250 | 27,57540 Kč | 6 893,85 Kč |
| 500 | 26,31218 Kč | 13 156,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,18605 Kč | 25 186,05 Kč |
| 2 000 | 24,18886 Kč | 48 377,72 Kč |
| 3 000 | 23,66125 Kč | 70 983,75 Kč |
| 5 000 | 23,05123 Kč | 115 256,15 Kč |
| 7 000 | 22,68081 Kč | 158 765,67 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |

