Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct




TMC00510K00FE02 | |
|---|---|
DigiKey Part Number | TMC5-10.0K-ND |
Manufacturer | |
Manufacturer Product Number | TMC00510K00FE02 |
Description | RES CHAS MNT 10K OHM 1% 7.5W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 7.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 7.5W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.600" L x 0.646" W (15.24mm x 16.41mm) | |
Height - Seated (Max) | 0.335" (8.51mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 732,33000 Kč | 732,33 Kč |
| 10 | 526,48200 Kč | 5 264,82 Kč |
| 30 | 461,19833 Kč | 13 835,95 Kč |
| 60 | 427,88333 Kč | 25 673,00 Kč |
| 120 | 399,59042 Kč | 47 950,85 Kč |
| 270 | 371,85137 Kč | 100 399,87 Kč |
| 510 | 353,52155 Kč | 180 295,99 Kč |
| Unit Price without VAT: | 732,33000 Kč |
|---|---|
| Unit Price with VAT: | 886,11930 Kč |





