
UAL5-10KF8 | |
|---|---|
DigiKey Part Number | 696-1478-ND |
Manufacturer | |
Manufacturer Product Number | UAL5-10KF8 |
Description | RES CHAS MNT 10K OHM 1% 7.5W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 7.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | UAL5-10KF8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 7.5W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | Current Sense, Flame Proof, Pulse Withstanding, Safety | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.598" L x 0.646" W (15.20mm x 16.40mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,31000 Kč | 116,31 Kč |
| 10 | 79,16700 Kč | 791,67 Kč |
| 25 | 69,08440 Kč | 1 727,11 Kč |
| 50 | 62,76760 Kč | 3 138,38 Kč |
| 100 | 57,40580 Kč | 5 740,58 Kč |
| 250 | 51,52980 Kč | 12 882,45 Kč |
| 500 | 47,85504 Kč | 23 927,52 Kč |
| 1 000 | 44,73373 Kč | 44 733,73 Kč |
| 5 000 | 39,53140 Kč | 197 657,00 Kč |
| Unit Price without VAT: | 116,31000 Kč |
|---|---|
| Unit Price with VAT: | 140,73510 Kč |


