PTC Thermistor 3.9 kOhms Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 3.9 kOhms Radial
Basics of NTC and PTC Thermistors - Another Teaching Moment
Vishay Thermistors Electronic Simulation, Part 1: An Innovative Approach

TFPTL15L3901FL2B

DigiKey Part Number
541-TFPTL15L3901FL2B-ND
Manufacturer
Manufacturer Product Number
TFPTL15L3901FL2B
Description
SENSOR PTC 3.9KOHM 1% RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
PTC Thermistor 3.9 kOhms Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
-
Packaging
Bulk
Part Status
Active
Resistance @ 25°C
3.9 kOhms
Resistance Tolerance
±1%
Operating Temperature
-55°C ~ 70°C
Power - Max
100 mW
Mounting Type
Through Hole
Package / Case
Radial
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 940
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,16000 Kč23,16 Kč
520,41800 Kč102,09 Kč
1019,40800 Kč194,08 Kč
2518,17880 Kč454,47 Kč
5017,34940 Kč867,47 Kč
10016,58950 Kč1 658,95 Kč
50015,06254 Kč7 531,27 Kč
1 00014,49440 Kč14 494,40 Kč
5 00013,35164 Kč66 758,20 Kč
Manufacturers Standard Package
Unit Price without VAT:23,16000 Kč
Unit Price with VAT:28,02360 Kč